Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
578-EC1201A
Manufacturer Part #:

EC1201A

Manufacturer:

Description:
Soldering Irons Weller Solder Iron 40W
Mouser Online Catalog Page 3,094, Mouser Online Catalog
PDF Page 3,094, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
Product Category: Soldering Irons
RoHS: No
Brand: Apex Tool Group (Formerly Cooper Tools)
Product: Soldering Irons
Type: Iron
Watts: 40 W
Maximum Temperature: + 454 C
Cable Type: Cord Type US
Input Voltage: 110 V
Description/Function: General purpose soldering iron with ETA tip
Size: 10.6 in x 2.8 in x 1.7 in
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 307
NOVEC FLUX REMOVER 12 OZ Chemicals 143
ETS Soldering Irons 1,101
ETP Soldering Irons 913
ETAB Soldering Irons 461
413B-425G Chemicals 167
1630-16S Chemicals 82
ETOB Soldering Irons 305
ETC Soldering Irons 250
ETB Soldering Irons 236
ImageMfr. Part #DescriptionStock 
66103-4 Pin & Socket Connectors 57,912
66105-3 Pin & Socket Connectors 33,107
841-340G Chemicals 601
211150-1 Headers & Wire Housings 423
EEE-FPE101XAP Aluminum Electrolytic Capacitors - SMD 12,791
GS60A24-P1J Desktop AC Adapters 390
MMBT3904LT1G Bipolar Transistors - BJT 482,710
ETP Soldering Irons 913
ETS Soldering Irons 1,101
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $146.00

To add to a project, please Log In.


103473579 115941238 139897181 185009833 124316131 199936611 127732640 152856390 170220770 174632540 176235496 195415359 135447173 146456864