|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
578-6966C
Manufacturer Part #:

6966C

Manufacturer:

Description:
Heat Guns & Nozzles Weller Heat Gun 120V,250W INDUSTRIAL
Mouser Online Catalog Page 2,582, Mouser Online Catalog
PDF Page 2,582, PDF Catalog Page
6966C Datasheet 6966C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Apex Tool Group (Formerly Cooper Tools)
Product Category: Heat Guns & Nozzles
RoHS: No
Brand: Apex Tool Group (Formerly Cooper Tools)
Product: Heat Guns
Type: Industrial
Description/Function: For assembly and repair applications
Packaging: Bulk
Unit Weight: 1.750 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
1630-16S Chemicals 8
413B-425G Chemicals 8
ImageMfr. Part #DescriptionStock 
PG164130 In-Circuit Debuggers 628
11-03-0044 Hand Tools 700
305183 Hand Tools 1,483
ETS Soldering Irons 43
ETP Soldering Irons 453
WD1002 Soldering Irons 20
1421T6CL Mounting Hardware 63
6958 Heat Guns & Nozzles 4
WES51 Soldering Irons 68
Real Time Availability
Stock:
15 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$147.00

To add to a project, please Log In.

116384072 152856390 195415359 124316131 199936611 103473579 127732640 185009833 115941238 139897181