Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
107-SS001-S032NAPA12
Manufacturer Part #:

SS001-S032NAPA1.2

Manufacturer:

Description: Slide Switches SLIDE SWITCH 3 POL 2 POS NS SMD
Silverlight Page 1,903, Mouser Enhanced Catalog
PDF Page 1,903, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Well Buying
RoHS: RoHS Compliant Details
Contact Form: 3PDT
Switch Function: Momentary
Contact Rating: 0.3 A
Termination Style: Gullwing
Actuator: Extended Top
Mounting Style: SMD/SMT
Contact Plating: Silver
Packaging: Reel
Travel: 2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
42 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.56
  50: $1.30
  100: $1.18
  500: $1.08
  1,000: $0.98
Reel of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.98
  2,000: $0.90
  5,000: $0.83
  10,000: $0.76
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
MCP4728-E/UN
Digital to Analog Converters - DAC Quad 12-bit NV ...
Microchip Technology
1: $2.06
1206L016WR
Resettable Fuses 30V 1206 .160A POLYFUSE
Littelfuse
1: $0.43
L78M12ACDT-TR
Linear Regulators - Standard 12V 0.5A Positive
STMicroelectronics
1: $0.54
LM324APT
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.45
RN732ATTD1002B25
Thin Film Resistors - SMD 1/10W 10Kohm 0.1% 25ppm
KOA Speer
1: $0.50
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
78F470J-RC
Fixed Inductors 47uH 5%
Bourns
1: $0.18
MCP1725-3302E/SN
Low Dropout Regulators - LDO 500mA CMOS LDO Vout=3 ...
Microchip Technology
1: $0.56
SN74LS157DR
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.74
3299W-1-203LF
Trimmer Resistors - Through Hole 20Kohms Standoffs ...
Bourns
1: $2.85
AMIS42675ICAA1RG
CAN Interface IC HS LOW POWER TRANSCEIVER
ON Semiconductor
1: $1.48
RN732ATTD1802B25
Thin Film Resistors - SMD 1/10W 18Kohm 0.1% 25ppm
KOA Speer
1: $0.50
ABM10-18.432MHZ-E20-T
Crystals 18.432MHz 20pF -20C +70C 20ppm
ABRACON
1: $1.95
929834-01-36
Headers & Wire Housings 36P STRT 1 ROW TIN
3M Electronic Solutions Division
1: $1.26
CR0603-FX-1001ELF
Thick Film Resistors - SMD 1K 1% 1/10W
Bourns
1: $0.05
CR0805-JW-103ELF
Thick Film Resistors - SMD 10K 5%
Bourns
1: $0.05
CR0805-JW-273GLF
Thick Film Resistors - SMD 27KOHM 1/8WATT 5%
Bourns
1: $0.05
FK14C0G1H103J
Multilayer Ceramic Capacitors MLCC - Leaded 10000p ...
TDK
1: $0.31
ILB1206ER801V
EMI Filter Beads, Chokes & Arrays 800ohms 25%
Vishay/Dale
1: $0.21

171030384