|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
107-RP-MWLL
Manufacturer Part #:

RP-MWLL

Manufacturer:

Description:
Pushbutton Switches PUSHBUTTON SWITCH SPST 1A 120VAC 28VDC
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Well Buying
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Panel
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 1 A
Voltage Rating AC: 120 V
Voltage Rating DC: 28 VDC
Termination Style: Wire Leads
Contact Plating: Silver
Actuator: Round
Brand: Well Buying
Packaging: Tray
Series: RP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

125959925 133639882 167387259 171030384 189371948