Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
107-PS001W-KWURXX
Manufacturer Part #:

PS001W-N11NAKWURXX

Manufacturer:

Description: Pushbutton Switches PUSH SW Ultr Red LED SPST 0.1A 30VDC
Silverlight Page 2,669, Mouser Enhanced Catalog
PDF Page 2,669, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Well Buying
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: Momentary
Current Rating: 0.1 A
Voltage Rating DC: 30 V
Mounting Style: Snap In
Illumination: Illuminated
Illumination Color: Red
Termination Style: Solder Lug
Contact Plating: Gold
Actuator: Round
Packaging: Bulk
LED Size: 3.5 mm
Series: PS001W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
191 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.89
  50: $8.24
  100: $7.49
  500: $6.83
  1,000: $6.27
  2,000: $5.77
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1508/POM
Test Accessories - Other .210 ORANGE HOLDER
Pomona Electronics
1: $13.52
57-112R
Pushbutton Switches MINI W/RED LED
ITW Switches
1: $21.38
12010300
Automotive Connectors CABLE CAVITY PLUG GREEN
Delphi Connection Systems
1: $0.16
1241.6823.1111000
Pushbutton Switches MSM19 LA PI SF 12 A @250VAC 1P ...
Schurter
1: $38.84
G8W-1A6T-F-R-DC12
Automotive Relays SPST-NO 35/20A 12VDC Mini280 Wth ...
Omron Electronics
1: $5.78
15326267-L
Automotive Connectors FMALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.17
15324983
Automotive Connectors LOOSE CABLE SEAL DARK RED
Delphi Connection Systems
1: $0.10
12129409-L
Automotive Connectors FMALE 280 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.25
15366022
Automotive Connectors LOOSE CABLE SEAL GREEN
Delphi Connection Systems
1: $0.10
M23S05K351
Automotive Connectors Crimp Socket Contact
JAE Electronics
1: $0.31
514-070
Circuit Board Hardware - PCB Perm-O-Pad Round TO-5 ...
Bivar
1: $0.20

171030384 184194672