|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
107-MR-14-A5
Manufacturer Part #:

MR-14-A5

Manufacturer:

Description:
Rotary Switches ROTARY SWITCH 1 POL 4 POS 5 PIN
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Well Buying
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 4 Position
Number of Decks: 1 Deck
Number of Poles per Deck: 1 Pole
Current Rating: 500 mA
Voltage Rating: 24 VDC, 48 VDC
Mounting Type: Through Hole
Contact Plating: Gold
Packaging: Bulk
Voltage Rating DC: 24 V, 48 VDC
Brand: Well Buying
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 200
Multiples: 100
Pricing (USD)
200:
$2.27
500:
$2.06
$1.90
$1.75
$1.61

To add to a project, please Log In.

189371948 171030384 167387259 133639882