Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
791-WA06X103JTL
Manufacturer Part #:

WA06X103JTL

Manufacturer:

Description: Resistor Networks & Arrays 10K ohm 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Walsin
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant Details
Circuit Type: Isolated
Number of Resistors: 4
Resistor Values: 10 kOhms
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Number of Pins: 8
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.6 mm W x 3.2 mm L x 0.5 mm H
Termination Style: SMD/SMT
Packaging: Reel
Package / Case: 0603 (1608 metric)
Power per Element: 0.1 W (1/10 W)
Series: WA06X
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VS-12CWQ10FNPBF
Schottky Diodes & Rectifiers 12 Amp 100 Volt Commo ...
Vishay Semiconductors
1: $0.86
LM3481MM/NOPB
DC/DC Switching Controllers HI EFF LOW-SIDE N CH C ...
Texas Instruments
1: $2.18
LPC1768FBD100,551
ARM Microcontrollers - MCU ARM Cortex M3 Micro Con ...
NXP Semiconductors
1: $8.53
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
C3225X5R0J107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.36
MCP1703T-3302E/MB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.60
MPZ1608S221A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
GRM219R60J106KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.26
GRM155R61A224KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
12BH003-GR
Battery Holders, Snaps & Contacts 20MM PC COIN CEL ...
Eagle Plastic Devices
1: $0.38
85510-5019
Ethernet & Telecom Connectors VERT MOD JACK SMT 6/ ...
Molex
1: $1.82
ABMM2-12.000MHZ-E2-T
Crystals +/-20PPM 12MHz
ABRACON
1: $1.16
PMBD914,215
Rectifiers SW DBL 70V 215MA
NXP Semiconductors
1: $0.12
39543-0202
Fixed Terminal Blocks 5.0MM EUROBLOCK PC 45BLK 2CK ...
Molex
1: $0.48
69190-103HLF
Headers & Wire Housings 3POS HDR 30AU
FCI
1: $0.12
LY R971-HL-1
Standard LEDs - SMD Yellow, 590nm 10.4mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
LH R974-LP-1
Standard LEDs - SMD Hyper Red, 645nm 15mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
301-47K-RC
Thick Film Resistors - SMD 1/16WATT 47KOHMS
Xicon
5000: $0.00

000000001