|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
791-RMC1/16-912J
Manufacturer Part #:

RMC1/16-912J

Manufacturer:

Description:
Thick Film Resistors - SMD 9.1K 5% 0.1W 0603
Images are for reference only
See Product Specifications
Share |
Manufacturer: Walsin
Product Category: Thick Film Resistors - SMD
Resistance: 9.1 kOhms
Tolerance: 5 %
Case Code - in: 0603
Power Rating: 100 mW
Temperature Coefficient: 200 PPM / C
Voltage Rating: 50 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Series: RMC
Brand: Kamaya
Height: 0.45 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Fixed Thick Film Chip Resistors, Rectangular Type
Width: 0.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SIR882ADP-T1-GE3 MOSFET 6,424
CSD87330Q3D MOSFET 4,965
FDMS86102LZ MOSFET 2,335
GJM1555C1H3R0CB01J Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,570
Real Time Availability
Stock:
25,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.10
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.005
$0.004
$0.003
$0.002

To add to a project, please Log In.

129527177 161858062 1997696145-1113-20false