United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 791-RGCMF1220080M5T
Manufacturer Part #:

RGCMF1220080M5T

Manufacturer:

Walsin

Description: EMI/RFI Suppressors & Ferrites 200mA 90ohms 120ohm+/-20% @100MHz
Silverlight Page 1,165, Mouser Enhanced Catalog
PDF Page 1,165, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...

Manufacturer: Walsin
Product Category: EMI/RFI Suppressors & Ferrites
RoHS: RoHS Compliant Details
Product: Common Mode Filters
Impedance: 90 Ohms
Tolerance: 20 %
Maximum DC Current: 200 mAmps
Maximum DC Resistance: 1.5 Ohms
Operating Temperature Range: - 40 C to + 85 C
Package / Case: 1220
Termination Style: SMD/SMT
Dimensions: 2 mm W x 1.2 mm L x 1 mm H
Packaging: Reel



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
155 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1: $0.42
50: $0.277
100: $0.191
500: $0.132
1,000: $0.116
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
2,000: $0.116
2,500: $0.109
5,000: $0.102
7,500: $0.096
10,000: $0.09
 
More: Get Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UFW0J102MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.28
LQH32CN100K33L
Power Inductors 10uH 10%
Murata
1: $0.27
USB0001DP
Varistors 18VDC .015J 65V
AVX Corporation
1: $0.32
PE-65612NL
Transformers Audio & Signal IND
Pulse
1: $3.30
C8051F340-GQ
Microcontrollers (MCU) 48 MIPS 64KB 10ADC
Silicon Labs
1: $9.21
CP2102-GM
Peripheral Drivers & Components (PCIs) USB to UART ...
Silicon Labs
1: $3.26
C8051F363-GQ
Microcontrollers (MCU) 32KB 100MIPS 48Pin MCU
Silicon Labs
1: $6.84

116759040