Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
791-RFCMF1632140M2T
Manufacturer Part #:

RFCMF1632140M2T

Manufacturer:

Description: Common Mode Filters / Chokes 300mA 90ohms 9.0dB @140MHz-1GHz
Silverlight Page 1,293, Mouser Enhanced Catalog
PDF Page 1,293, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Walsin
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Impedance: 90 Ohms
Maximum DC Current: 300 mA
Maximum DC Resistance: 2.5 Ohms
Termination Style: SMD/SMT
Case Height: 1.4 in
Case Length: 1.6 in
Case Width: 3.2 in
Dimensions: 3.2 in W x 1.6 in L x 1.4 in H
Packaging: Reel
Product: Common Mode Filters
Factory Pack Quantity: 2000
Type: Common Mode Filters
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.18
  50: $0.786
  100: $0.542
  500: $0.374
  1,000: $0.329
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.309
  4,000: $0.29
  8,000: $0.273
  12,000: $0.257
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116759040