|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
791-RC1-430KB
Manufacturer Part #:

RC1430KB

Manufacturer:

Description:
Carbon Composition Resistors 43ohms 10%
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kamaya
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Brand: Kamaya
Termination Style: Axial
Resistance: 43 Ohms
Power Rating: 1 W
Tolerance: 10 %
Diameter: 5.7 mm
Length: 14.3 mm
Lead Diameter: 0.9 mm
Packaging: Bulk
Product: Resistors Carbon Composition
Series: RC
Factory Pack Quantity: 500
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001