Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
791-RC1-303KB
Manufacturer Part #:

RC1303KB

Manufacturer:

Description: Carbon Composition Resistors 30Kohms 10%
Silverlight Page 813, Mouser Enhanced Catalog
PDF Page 813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kamaya
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 30 kOhms
Tolerance: 10 %
Power Rating: 1 W
Dimensions: 5.7 mm Dia. x 14.3 mm L
Packaging: Bulk
Case Diameter: 5.7 mm
Case Length: 14.3 mm
Lead Diameter: 0.9 mm
Product: Resistors Carbon Composition
Series: RC
Termination Style: Axial
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,864 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.21
  100: $1.26
  200: $1.05
  500: $0.879
  1,000: $0.774
  2,000: $0.712
  5,000: $0.655
  10,000: $0.603
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
CDHC821K2R3SR
Supercapacitors / Ultracapacitors 820F 2.3V Snap I ...
Cornell Dubilier
1: $56.92
C3216X7R1E106M/EPOXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.83
OA102KE
Carbon Composition Resistors 1watt 1K 10% Carbon C ...
Ohmite
1: $2.18
SI9435BDY-T1-E3
MOSFET 30V 5.7A 0.042Ohm
Vishay/Siliconix
1: $1.03
RC07GF301J
Carbon Composition Resistors 300 OHM 5%
IRC
1: $0.28
45KN021-GRX
Knobs & Dials BLACK 1.45"D X .90"H
1: $1.60
TVX2W100MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $2.29
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
SG733ATTE102K
Thick Film Resistors - SMD 1W 1Kohm 10% 200ppm
KOA Speer
1: $0.86
SG73W3ATTE100K
Thick Film Resistors - SMD 1W 10ohm 10% 200ppm
KOA Speer
1: $0.86
C1206C122MGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
Kemet
1: $1.08
ERJ-1TYJ511U
Thick Film Resistors - SMD 2512 510ohms 5% Toleran ...
Panasonic Electronic Components
1: $0.59
C1206C221KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
Kemet
1: $1.61
RK73B3ATTE512J
Thick Film Resistors - SMD 1watts 5.1Kohms 5%
KOA Speer
1: $0.60
RC2512FK-072KL
Thick Film Resistors - SMD 2K OHM 1%
Yageo
4000: $0.05
RK73B3ALTE513J
Thick Film Resistors - SMD 1watts 51Kohms 5%
KOA Speer
1: $0.85
RC1/2105JB
Carbon Composition Resistors 1.0Mohms 5%
Kamaya
1: $0.40
RC1273KB
Carbon Composition Resistors 27Kohms 10%
Kamaya
1: $2.21
RC1/2104JB
Carbon Composition Resistors 100Kohms 5%
Kamaya
1: $0.36

170532715