|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
791-RC1/4-914JB
Manufacturer Part #:

RC1/4914JB

Manufacturer:

Description:
Carbon Composition Resistors 910Kohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kamaya
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Brand: Kamaya
Termination Style: Axial
Resistance: 910 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 125 C
Diameter: 2.4 mm
Length: 6.3 mm
Lead Diameter: 0.6 mm
Packaging: Bulk
Product: Resistors Carbon Composition
Series: RC
Factory Pack Quantity: 200
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
808-AG11D-ESL-LF IC & Component Sockets 1,995
814-AG11D-ESL-LF IC & Component Sockets 10,860
2-1571552-4 IC & Component Sockets 1,714
CD40106BE Inverters 16,086
TL072IP Operational Amplifiers - Op Amps 14,257
TL074CN Operational Amplifiers - Op Amps 23,057
R82EC1220DQ50J Film Capacitors 40,676
FK28X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 23,490
LM13700N/NOPB Transconductance Amplifiers 832
LM741CN/NOPB Operational Amplifiers - Op Amps 21,095
Real Time Availability
Stock:
1,123 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.29
100:
$0.164
200:
$0.137
500:
$0.114
$0.10
$0.092
$0.085
$0.078
$0.072

To add to a project, please Log In.

187640310 170532715 161858062 129527177 199769614