Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
791-RC1/4-913JB
Manufacturer Part #:

RC1/4913JB

Manufacturer:

Description: Carbon Composition Resistors 91Kohms 5%
Silverlight Page 813, Mouser Enhanced Catalog
PDF Page 813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kamaya
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 91 kOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.4 mm Dia. x 6.3 mm L
Packaging: Bulk
Case Diameter: 2.4 mm
Case Length: 6.3 mm
Lead Diameter: 0.6 mm
Product: Resistors Carbon Composition
Series: RC
Termination Style: Axial
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,030 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.29
  100: $0.164
  200: $0.137
  500: $0.114
  1,000: $0.10
  2,000: $0.092
  5,000: $0.085
  10,000: $0.078
  25,000: $0.072

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSA4534-R
Linear and Switching Power Supplies 45W +5V +15 -1 ...
Phihong
1: $33.80
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.37
43640-0301
Headers & Wire Housings PLUG FREE HNG 3P SINGLE RO ...
Molex
1: $0.42
AT89S8253-24AU
8-bit Microcontrollers - MCU 12kB Flash 256B RAM 2 ...
Atmel
1: $2.80
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
RJHSE-5080
Ethernet & Telecom Connectors R/A RJ45 NONSHIELDED ...
Amphenol Commercial Products
1: $0.52
43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex
1: $0.34
132111
RF Connectors SMA RIGHT ANGLE PLUG STANDARD CABLE
Amphenol Connex
1: $5.09
UA741CP
Operational Amplifiers - Op Amps GP Op Amp
Texas Instruments
1: $0.29
15-29-1025
Headers & Wire Housings SHUNT CLOSED TOP 2P
Molex
1: $0.53
RC1/4472JB
Carbon Composition Resistors 4.7Kohms 5%
Kamaya
1: $0.29
T90S5D12-5
General Purpose Relays SPDT PCB 5VDC 20A
TE Connectivity / P&B
1: $3.31
RC1/4681JB
Carbon Composition Resistors 680ohms 5%
Kamaya
1: $0.29
RC1/4124JB
Carbon Composition Resistors 120Kohms 5%
Kamaya
1: $0.29
RC1/4303JB
Carbon Composition Resistors 30Kohms 5%
Kamaya
1: $0.29
RC1/4822JB
Carbon Composition Resistors 8.2Kohms 5%
Kamaya
1: $0.29
RC1/4104JB
Carbon Composition Resistors 100Kohms 5%
Kamaya
1: $0.29
RC1/4683JB
Carbon Composition Resistors 68Kohms 5%
Kamaya
1: $0.29

170532715