|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
791-RC1/4-6R2JB
Manufacturer Part #:

RC1/46R2JB

Manufacturer:

Description:
Carbon Composition Resistors 6.2ohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kamaya
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Brand: Kamaya
Termination Style: Axial
Resistance: 6.2 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 125 C
Diameter: 2.4 mm
Length: 6.3 mm
Lead Diameter: 0.6 mm
Packaging: Bulk
Product: Resistors Carbon Composition
Series: RC
Factory Pack Quantity: 200
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5000
Multiples: 5000
Pricing (USD)
$0.085
$0.078
$0.072

To add to a project, please Log In.

187640310 170532715 161858062 199769614