Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
791-RC1/4-623JB
Manufacturer Part #:

RC1/4623JB

Manufacturer:

Description: Carbon Composition Resistors 62Kohms 5%
Silverlight Page 813, Mouser Enhanced Catalog
PDF Page 813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kamaya
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 62 kOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.4 mm Dia. x 6.3 mm L
Packaging: Bulk
Case Diameter: 2.4 mm
Case Length: 6.3 mm
Lead Diameter: 0.6 mm
Product: Resistors Carbon Composition
Series: RC
Termination Style: Axial
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,318 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.29
  100: $0.164
  200: $0.137
  500: $0.114
  1,000: $0.10
  2,000: $0.092
  5,000: $0.085
  10,000: $0.078
  25,000: $0.072

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
CD4066BE
Analog Switch ICs Quad
Texas Instruments
1: $0.25
TL071CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.32
2N5416
Transistors Bipolar - BJT PNP Power Switching
STMicroelectronics
1: $2.23
TS922IPT
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $1.48
TL072ACP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.71
TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16V 10uF 10%
AVX
1: $0.66
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
RC1/4362JB
Carbon Composition Resistors 3.6Kohms 5%
Kamaya
1: $0.29
RC1/4513JB
Carbon Composition Resistors 51Kohms 5%
Kamaya
1: $0.29
RC1/4105JB
Carbon Composition Resistors 1.0Mohms 5%
Kamaya
1: $0.29
RC1/4204JB
Carbon Composition Resistors 200Kohms 5%
Kamaya
1: $0.29
RC1/4102JB
Carbon Composition Resistors 1.0Kohms 5%
Kamaya
1: $0.29
RC1/4622JB
Carbon Composition Resistors 6.2Kohms 5%
Kamaya
1: $0.29
RC1/4302JB
Carbon Composition Resistors 3.0Kohms 5%
Kamaya
1: $0.29
RC1/4104JB
Carbon Composition Resistors 100Kohms 5%
Kamaya
1: $0.29
RC1/4562JB
Carbon Composition Resistors 5.6Kohms 5%
Kamaya
1: $0.29

170532715