Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
791-RC1/4-472JB
Manufacturer Part #:

RC1/4472JB

Manufacturer:

Description: Carbon Composition Resistors 4.7Kohms 5%
Silverlight Page 813, Mouser Enhanced Catalog
PDF Page 813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kamaya
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 4.7 kOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.4 mm Dia. x 6.3 mm L
Packaging: Bulk
Case Diameter: 2.4 mm
Case Length: 6.3 mm
Lead Diameter: 0.6 mm
Product: Resistors Carbon Composition
Series: RC
Termination Style: Axial
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,058 Can Ship Immediately

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.29
  100: $0.164
  200: $0.137
  500: $0.114
  1,000: $0.10
  2,000: $0.092
  5,000: $0.085
  10,000: $0.078
  25,000: $0.072

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.10
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
RC1/4105JB
Carbon Composition Resistors 1.0Mohms 5%
Kamaya
1: $0.29
RC1/4102JB
Carbon Composition Resistors 1.0Kohms 5%
Kamaya
1: $0.29
RC1/4222JB
Carbon Composition Resistors 2.2Kohms 5%
Kamaya
1: $0.29
RC1/4332JB
Carbon Composition Resistors 3.3Kohms 5%
Kamaya
1: $0.29
RC1/4473JB
Carbon Composition Resistors 47Kohms 5%
Kamaya
1: $0.29
RC1/4101JB
Carbon Composition Resistors 100ohms 5%
Kamaya
1: $0.29
1N914
Diodes - General Purpose, Power, Switching 100V Io ...
Central Semiconductor
1: $0.13
RC1/4474JB
Carbon Composition Resistors 470Kohms 5%
Kamaya
1: $0.29
RC1/4104JB
Carbon Composition Resistors 100Kohms 5%
Kamaya
1: $0.29
RC1/4471JB
Carbon Composition Resistors 470ohms 5%
Kamaya
1: $0.29
SN010M025ST
Aluminum Electrolytic Capacitors - Leaded 1uF 25Vo ...
Cornell Dubilier
1: $0.34
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37
RC1/4103JB
Carbon Composition Resistors 10Kohms 5%
Kamaya
1: $0.29

170532715