Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
791-RC1/4-305JB
Manufacturer Part #:

RC1/4305JB

Manufacturer:

Description: Carbon Composition Resistors 3.0Mohms 5%
Silverlight Page 813, Mouser Enhanced Catalog
PDF Page 813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kamaya
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 3 MOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 2.4 mm Dia. x 6.3 mm L
Packaging: Bulk
Case Diameter: 2.4 mm
Case Length: 6.3 mm
Lead Diameter: 0.6 mm
Product: Resistors Carbon Composition
Series: RC
Termination Style: Axial
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,585 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.29
  100: $0.164
  200: $0.137
  500: $0.114
  1,000: $0.10
  2,000: $0.092
  5,000: $0.085
  10,000: $0.078
  25,000: $0.072

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM3914N-1/NOPB
LED Lighting Drivers DOT/BAR DISPLAY DRVR
Texas Instruments
1: $1.73
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.12
SJ-5023 (BLACK)
Plastic Hardware LG TAPERED SQ BLK
3M Electronic Specialty
1: $0.29
CD4093BE
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.25
SJ-5007 (BLACK)
Plastic Hardware SMALL TAPERED SQ BLK
3M Electronic Specialty
1: $0.10
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.25
940C6P22K-F
Film Capacitors 600V .22uF
Cornell Dubilier
1: $2.33
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.43
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
1N5819
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.11
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
MMBFJ201
JFET N-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.54
67YR20KLF
Trimmer Resistors - Through Hole 3/8" Squ 20K 10%
BI Technologies
1: $1.27
V130LA1P
Varistors 130V
Littelfuse
1: $0.19
RC1/4205JB
Carbon Composition Resistors 2.0Mohms 5%
Kamaya
1: $0.29
UVP2A100MPD1TD
Aluminum Electrolytic Capacitors - Leaded 10uF 100 ...
Nichicon
1: $0.43
UVZ2D330MHD
Aluminum Electrolytic Capacitors - Leaded 200volts ...
Nichicon
1: $0.60
HLMPD155A
Standard LEDs - Through Hole Red, 660nm 10mcd, 1.0 ...
Everlight
1: $0.22

170532715