|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
791-RC1/4-304JB
Manufacturer Part #:

RC1/4304JB

Manufacturer:

Description:
Carbon Composition Resistors 300Kohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kamaya
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Brand: Kamaya
Termination Style: Axial
Resistance: 300 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 125 C
Diameter: 2.4 mm
Length: 6.3 mm
Lead Diameter: 0.6 mm
Packaging: Bulk
Product: Resistors Carbon Composition
Series: RC
Factory Pack Quantity: 200
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL074CN Operational Amplifiers - Op Amps 22,920
3296W-1-202LF Trimmer Resistors - Through Hole 3,391
3296W-1-203LF Trimmer Resistors - Through Hole 3,176
2N3904 Bipolar Transistors - BJT 11,996
CBT25J100K Carbon Composition Resistors 2,083
1N914 Diodes - General Purpose, Power, Switching 69,542
RC1/4202JB Carbon Composition Resistors 588
RC1/4203JB Carbon Composition Resistors 2,089
RC1/4302JB Carbon Composition Resistors 3,657
RC1/4303JB Carbon Composition Resistors 3,215
Real Time Availability
Stock:
4,816 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.29
100:
$0.164
200:
$0.137
500:
$0.114
$0.10
$0.092
$0.085
$0.078
$0.072

To add to a project, please Log In.

187640310 170532715 199769614 129527177 161858062