|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
791-RC1/2-681JB
Manufacturer Part #:

RC1/2681JB

Manufacturer:

Description:
Carbon Composition Resistors 680ohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kamaya
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Brand: Kamaya
Termination Style: Axial
Resistance: 680 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 125 C
Diameter: 3.6 mm
Length: 9.5 mm
Lead Diameter: 0.7 mm
Packaging: Bulk
Product: Resistors Carbon Composition
Series: RC
Factory Pack Quantity: 100
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RC1/2101JB Carbon Composition Resistors 9,161
RC1/2105JB Carbon Composition Resistors 269
RC1/2473JB Carbon Composition Resistors 4,638
RC1/2474JB Carbon Composition Resistors 3,889
RC1/2222JB Carbon Composition Resistors 3,420
RC1/2106JB Carbon Composition Resistors 573
RC1/2333JB Carbon Composition Resistors 5,067
RC1/2103JB Carbon Composition Resistors 5,399
RC1/2224JB Carbon Composition Resistors 3,466
Real Time Availability
Stock:
2,007 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.36
100:
$0.208
200:
$0.173
500:
$0.144
$0.127
$0.117
$0.108
$0.099
$0.091

To add to a project, please Log In.

170532715 161858062 199769614 129527177