Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
791-RC1/2-475JB
Manufacturer Part #:

RC1/2475JB

Manufacturer:

Description:
Carbon Composition Resistors 4.7Mohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kamaya
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Brand: Kamaya
Termination Style: Axial
Resistance: 4.7 MOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 125 C
Case Diameter: 3.6 mm
Case Length: 9.5 mm
Lead Diameter: 0.7 mm
Packaging: Bulk
Product: Resistors Carbon Composition
Series: RC
Factory Pack Quantity: 100
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 5114 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.40
  100: $0.229
  200: $0.191
  500: $0.159
  1,000: $0.14
  2,000: $0.129
  5,000: $0.119
  10,000: $0.109
  25,000: $0.10

To add to a project, please Log In.

170532715 129527177 199769614 161858062