Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
791-RC1/2-302JB
Manufacturer Part #:

RC1/2302JB

Manufacturer:

Description: Carbon Composition Resistors 3.0Kohms 5%
Silverlight Page 813, Mouser Enhanced Catalog
PDF Page 813, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kamaya
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 3 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 3.6 mm Dia. x 9.5 mm L
Packaging: Bulk
Case Diameter: 3.6 mm
Case Length: 9.5 mm
Lead Diameter: 0.7 mm
Product: Resistors Carbon Composition
Series: RC
Termination Style: Axial
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,407 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.36
  100: $0.208
  200: $0.173
  500: $0.144
  1,000: $0.127
  2,000: $0.117
  5,000: $0.108
  10,000: $0.099
  25,000: $0.091

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FQP2N80
MOSFET 800V N-Channel QFET
Fairchild Semiconductor
1: $1.12
74AC86SCX
Logic Gates Quad 2-Input OR Gate
Fairchild Semiconductor
1: $0.52
TVX1H2R2MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.41
SMAJ250CA
TVS Diodes - Transient Voltage Suppressors 250Vr 4 ...
Littelfuse
1: $0.56
SMAJ440CA
TVS Diodes - Transient Voltage Suppressors 440Vr 4 ...
Littelfuse
1: $0.70
S6055R
SCRs 55A 600V
Littelfuse
1: $3.68
TFPT0805L1001FV
Thermistors - PTC PTC 1Kohms 1% Linear
Vishay/Dale
1: $1.70
RC1/2332JB
Carbon Composition Resistors 3.3Kohms 5%
Kamaya
1: $0.36
B72210S2271K101
Varistors Varistor S10K275E2
EPCOS
1: $0.60
RC1/2202JB
Carbon Composition Resistors 2.0Kohms 5%
Kamaya
1: $0.36
B65812A2203X
EMI/RFI Suppressors & Ferrites CLAMP RM 8 E KL ERD ...
EPCOS
1: $0.32
SM108031507FE
Thick Film Resistors - Through Hole 2.5watt 1.5Goh ...
Ohmite
1: $4.97
RC1/2102JB
Carbon Composition Resistors 1.0Kohms 5%
Kamaya
1: $0.36
MC78M12BDTG
Linear Regulators - Standard 12V 500mA Positive
ON Semiconductor
1: $0.56
PCF2C823K
Ceramic Composition Resistors 2W 82Kohm 10%
KOA Speer
1: $1.15
DME2P18K-F
Film Capacitors DME 250V.18
Cornell Dubilier
1: $0.65
SSF-LXH100GD
LED Circuit Board Indicators LED CBI
Lumex
1: $0.37
RC1/2471JB
Carbon Composition Resistors 470ohms 5%
Kamaya
1: $0.36
RC1/2511JB
Carbon Composition Resistors 510ohms 5%
Kamaya
1: $0.36
RC1/2684JB
Carbon Composition Resistors 680Kohms 5%
Kamaya
1: $0.36

170532715