Product Detail   

This product is also available in:




Mouser Part #: 791-RAC101A3CTH
Manufacturer Part #: RAC101A3CTH
Manufacturer: Walsin
Description: Attenuators ATTENUATR RF 50 OHM 3DB SND RY

Manufacturer: Walsin
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 3 dB
Impedance: 50 Ohms
Termination Style: SMD/SMT


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 12 Weeks
Enter Quantity: Minimum: 10000
    Multiples: 10000
Pricing (USD)
10,000 $0.05
 
More: Get Quote

To add to a project, please Log In.