Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
567-882-50AB
Manufacturer Part #:

882-50AB

Manufacturer:

Description: Heat Sinks - LED RADIAL FIN STAR LED HEATSINK .50" H
Silverlight Page 2,157, Mouser Enhanced Catalog
PDF Page 2,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: Heat Sinks - LED
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: Aluminium Alloy
Designed for: Star LED Packages
Thermal Resistance: 4.33 C / W
Height: 12.7 mm
Diameter: 69.8 mm
Fin Style: Radial
Product: Heat Sinks
Series: 882
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
407 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.50
  10: $1.92
  100: $1.68
  500: $1.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZ1-10U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $33.66
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
CAT4101TV-T75
LED Lighting Drivers 1A Constant Crnt LED
ON Semiconductor
1: $2.97
LZ1-10R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $8.64
R-78B5.0-1.5
DC/DC Converters 1.5A DC/DC REG 6.5-18Vin 5Vout
RECOM Power
1: $12.45
LZ4-40R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $16.00
LZ1-10B200
High Power LEDs - Single Color Blue
LedEngin
1: $8.02
XMLAWT-00-0000-0000T6053
High Power LEDs - White XLAMP XML LED WT 280LM
Cree, Inc.
1: $7.44
882-100AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 1.00 ...
Wakefield
1: $3.00
CENB1030A1203F01
Plug-In AC Adapters 30W 12V @ 2.5A - C14 Desktop/E ...
Condor / SL Power
1: $21.20
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
RACD20-700
LED Power Supplies 20W AC/DC LED PW SUP 90-264Vin ...
RECOM Lighting
1: $27.53
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.40
SV-LED-113E
Heat Sinks - LED HEATSINK FOR LED DEGREASED
Ohmite
1: $2.22
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
LZ1-10R100
High Power LEDs - Single Color Red 623nm
LedEngin
1: $8.15
804511
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
MN35 WITH TEMP PROBE
Digital Multimeters MANUAL RANGE METER WITH TEMP P ...
Extech
1: $20.00
CP41B-GFS-CM0N0784
Standard LEDs - Through Hole Green LED
Cree, Inc.
1: $0.38
LZ4-20MD00
High Power LEDs - Multi-Color RGBW Full Spectrum
LedEngin
1: $15.52


171525991 151140308 167246287 176074105 165930543 166510422