Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
567-882-300AB
Manufacturer Part #:

882-300AB

Manufacturer:

Description: Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 3.00" H
Silverlight Page 2,157, Mouser Enhanced Catalog
PDF Page 2,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: Heat Sinks - LED
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: Aluminium Alloy
Designed for: Star LED Packages
Thermal Resistance: 1.55 C / W
Height: 76.2 mm
Diameter: 69.8 mm
Fin Style: Radial
Product: Heat Sinks
Series: 882
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
153 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.15
  10: $6.88
  100: $6.01
  500: $5.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T 3400 001
Circular DIN Connectors 6P DIN CABLE PLUG
Amphenol Tuchel
1: $9.77
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
BPS 1-08-00
Linear and Switching Power Supplies 1W 8V SINGLE 8 ...
BIAS Power
1: $16.13
L6227N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $7.76
2N5088BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.09
LZ4-40CW00
High Power LEDs - White Cool White, 5500K
LedEngin
1: $15.20
LZ4-20MC00
High Power LEDs - Multi-Color RGB Full Color RGGB
LedEngin
1: $16.02
LZ4-40R300
High Power LEDs - Single Color Far Red 740nm
LedEngin
1: $16.00
LLFL-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLNF-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LZ4-40R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $16.00
LZ4-40G100
High Power LEDs - Single Color Green
LedEngin
1: $16.80
803803
Thermal Substrates - MCPCB 36-UP STAR ARRAY SEOUL ...
Bergquist Company
1: $20.48
8610-60G
Chemicals HEAT TRANSFER COMPOU 60G (2OZ) JAR
MG Chemicals
1: $9.33
FQP50N06L
MOSFET 60V N-Channel QFET Logic Level
Fairchild Semiconductor
1: $1.39
882-200AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 2.00 ...
Wakefield
1: $6.00
LZ4-40R100
High Power LEDs - Single Color Red 623nm
LedEngin
1: $15.52


171525991 151140308 167246287 176074105 165930543 166510422