Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
567-882-200AB
Manufacturer Part #:

882-200AB

Manufacturer:

Description: LED Heat Sinks RADIAL FIN STAR LED HEATSINK 2.00" H
Silverlight Page 2,157, Mouser Enhanced Catalog
PDF Page 2,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: Aluminium Alloy
Designed for: Star LED Packages
Thermal Resistance: 1.89 C / W
Height: 50.8 mm
Diameter: 69.8 mm
Fin Style: Radial
Product: Heat Sinks
Series: 882
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.00
  10: $4.59
  100: $4.00
  500: $3.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TSL3301CL
Light To Frequency & Light To Voltage Linear Senso ...
ams
1: $7.15
T 3400 001
Circular DIN Connectors 6P DIN CABLE PLUG
Amphenol Tuchel
1: $9.77
F50360
High Power LEDs - Multi-Color RGB Full Color 4 Wat ...
Seoul Semiconductor
1: $14.30
NSI45020AT1G
LED Lighting Drivers LED Driver SOD 123 20mA 10% C ...
ON Semiconductor
1: $0.39
TSL1402R
Optical Switches, Specialized Linear Sensor 400 DP ...
ams
1: $16.67
2SA1943OTU
Transistors Bipolar - BJT PNP 230V 15A 150W
Fairchild Semiconductor
1: $2.60
LZ1-10UA00
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $24.80
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
882-300AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 3.00 ...
Wakefield
1: $9.15
882-100AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 1.00 ...
Wakefield
1: $3.00
LLNF-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLFL-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
SRR1210-271M
Fixed Inductors 270uH
Bourns
1: $1.07
SA-LED-151E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $5.26
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.40
882-50AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK .50" ...
Wakefield
1: $2.50
803803
Thermal Substrates - MCPCB 36-UP STAR ARRAY SEOUL ...
Bergquist Company
1: $20.48
803790
Thermal Substrates - MCPCB 36-UP STAR ARRAY CREE M ...
Bergquist Company
1: $22.75
LZ4-20MD00
High Power LEDs - Multi-Color RGBW Full Spectrum
LedEngin
1: $15.52


This product is also available in:
165930543 171525991 151140308 167246287 166510422 176074105