Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
567-882-100AB
Manufacturer Part #:

882-100AB

Manufacturer:

Description: LED Heat Sinks RADIAL FIN STAR LED HEATSINK 1.00" H
Silverlight Page 2,157, Mouser Enhanced Catalog
PDF Page 2,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: Aluminium Alloy
Designed for: Star LED Packages
Thermal Resistance: 2.88 C / W
Height: 25.4 mm
Diameter: 69.8 mm
Fin Style: Radial
Product: Heat Sinks
Series: 882
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
504 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.00
  10: $2.30
  100: $2.00
  500: $1.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZ1-10R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $8.15
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.44
CAT4101TV-T75
LED Lighting Drivers 1A Constant Crnt LED
ON Semiconductor
1: $2.97
LZ1-10B200
High Power LEDs - Single Color Blue
LedEngin
1: $8.02
LZ4-20MA00
High Power LEDs - Multi-Color RGBA Full Color
LedEngin
1: $15.52
BP100-0.005-00-1112
Thermal Interface Products BOND-PLY 100 TAPE .005" ...
Bergquist Company
46: $18.00
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
LLFL-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LZ4-40WW00
High Power LEDs - White Warm White 3100K
LedEngin
1: $15.20
MBA02040C2207JC100
Thin Film Resistors - Through Hole .4watt 0.22ohms ...
Vishay/BC Components
1: $0.22
BC32740BU
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.22
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.40
BC33740BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/630
Fairchild Semiconductor
1: $0.22
804936
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XML
Bergquist Company
1: $1.01
C10437_BOOMERANG
LED Lighting Reflectors LEDENGIN 5W,10W SNGL REFLE ...
Ledil
1: $2.91
LLSP-1T06-H
LED Lighting Lenses with Holder Color Mixing Lens ...
LedEngin
1: $3.84
120-SA
Chemicals SILICON GREASE 4g.
Wakefield
1: $3.98
882-50AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK .50" ...
Wakefield
1: $2.50
12RS224C
Fixed Inductors Ind 220uH 1.1A TH Radial Leads
Murata Power Solutions
1: $0.85
882-200AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 2.00 ...
Wakefield
1: $6.00


This product is also available in:
151140308 167246287 165930543 171525991 176074105 166510422