|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
567-641-K
Manufacturer Part #:

641K

Manufacturer:

Description:
Heat Sinks HORZ MNT, NO HOLES OPEN CHANNEL
Mouser Online Catalog Page 2,157, Mouser Online Catalog
PDF Page 2,157, PDF Catalog Page
641K Datasheet 641K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Wakefield
Product: Heat Sinks
Mounting Style: Screw
Heatsink Material: Aluminum
Fin Style: Extruded Radial Fin
Length: 104.8 mm
Width: 76.2 mm
Height: 25.4 mm
Designed for: Metal Case Semiconductors
Color: Black
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4880SG Heat Sinks 2,999
IRF510PBF MOSFET 4,338
UPW1J681MHD3 Aluminum Electrolytic Capacitors - Leaded 1,290
730 Screws & Fasteners 9,030
UKW1J471MHD Aluminum Electrolytic Capacitors - Leaded 666
RN55D1003FB14 Metal Film Resistors - Through Hole 13,498
RN55D1001FB14 Metal Film Resistors - Through Hole 6,187
RN55D5102FB14 Metal Film Resistors - Through Hole 386
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.90
10:
$10.30
25:
$9.69
50:
$9.09
100:
$8.48
250:
$7.87
500:
$7.72
$7.57

To add to a project, please Log In.

145721307 100300003