Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
567-537-95AB
Manufacturer Part #:

537-95AB

Manufacturer:

Description: Heat Sinks QUARTER BRICK HORIZ.
Silverlight Page 2,157, Mouser Enhanced Catalog
PDF Page 2,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Screw
Heatsink Material: Aluminum
Fin Style: Unidirectional Fin
Thermal Resistance: 2.1 C/W
Length: 36.83 mm
Width: 57.91 mm
Height: 24.1 mm
Designed for: DC/DC Converters
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
148 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.20
  10: $4.96
  100: $4.22
  500: $3.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
31-220N-RFX
RF Adapters - In Series BH ADAPT JACK/JACK
Amphenol RF
1: $3.43
4243-0
Test Plugs & Test Jacks BINDING POST BLACK 15AMP
Pomona Electronics
1: $7.42
43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.37
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
3760-0
Test Plugs & Test Jacks 15A 2500 VDC BLACK
Pomona Electronics
1: $3.61
537-45AB
Heat Sinks QUARTER BRICK HORIZ.
Wakefield
1: $5.50
517-95AB
Heat Sinks HALF BRICK HORIZ FIN
Wakefield
1: $4.62
5-1634504-1
RF Connectors BH Skt 50Ohm Nickel Gold
TE Connectivity / AMP
1: $4.17
HV7802MG-G
Current & Power Monitors & Regulators HI-Voltage D ...
Supertex
1: $1.24
FK26C0G1H104J
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.63
0297030.WXNV
Fuses 32V 30A Fast Acting
Littelfuse
1: $0.79
DME10P22K-F
Film Capacitors DME 1KV 0.22uF
Cornell Dubilier
1: $1.57
UVR1H221MPD1TD
Aluminum Electrolytic Capacitors - Leaded 220uF 50 ...
Nichicon
1: $0.56
MF1/4DCT52R6201F
Metal Film Resistors - Through Hole 1/4W 6.2K ohm ...
KOA Speer
1: $0.06
MF1/4DCT52R3300F
Metal Film Resistors - Through Hole 1/4W 330 ohm 1 ...
KOA Speer
1: $0.06
UPZ2G151MHD6
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $5.38
547-45AB
Heat Sinks QUARTER BRICK VERT.
Wakefield
1: $6.86
547-95AB
Heat Sinks QUARTER BRICK VERT.
Wakefield
1: $9.95
518-95AB
Heat Sinks HALF BRICK VERT FIN
Wakefield
1: $4.95

000000001