Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
567-517-95AB
Manufacturer Part #:

517-95AB

Manufacturer:

Description: Heat Sinks HALF BRICK HORIZ FIN
Silverlight Page 2,157, Mouser Enhanced Catalog
PDF Page 2,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Screw
Heatsink Material: Aluminum
Fin Style: Unidirectional Fin
Thermal Resistance: 2.1 C/W
Length: 57.9 mm
Width: 61 mm
Height: 24.1 mm
Designed for: DC/DC Converters
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.62
  10: $3.70
  100: $3.14
  500: $2.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
1754481
Pluggable Terminal Blocks 5.00 4P PLUG 180DEG
Phoenix Contact
1: $3.13
0326010.HXP
Fuses 250V 10A Slo-Blo
Littelfuse
1: $1.67
ISPPAC-POWR1220AT8-01TN100I
Supervisory Circuits Prec. Power Supply Seq. Monit ...
Lattice
1: $10.85
RL48-19/14
Blowers 76x27 24DC 16.5CFM 5W 4400RPM BB
ebm-papst
1: $34.48
C1210C105K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $1.44
CD16-E2GA472MYNS
Ceramic Disc Capacitors X1Y1 4700pF 20% 250VAC
TDK
1: $0.78
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
PX0842/B
USB Connectors PANEL MT USB B TYPE
Bulgin
1: $12.41
AD446S-500F3
LED Lighting Modules Horticulture F3
Illumitex
1: $12.60
QSB-60-01
Fan Cords & Accessories 60mm EMI FILTR SHLD
Qualtek
1: $5.18
558-75AB
Heat Sinks FULL BRICK VERT.
Wakefield
1: $10.95
LP2950ACZ-3.3G
Low Dropout Regulators - LDO 3V 100mA Low Power
ON Semiconductor
1: $0.89
557-140AB
Heat Sinks FULL BRICK HORIZ.
Wakefield
1: $9.38
527-45AB
Heat Sinks HALF BRICK HORIZ FIN
Wakefield
1: $3.93
547-95AB
Heat Sinks QUARTER BRICK VERT.
Wakefield
1: $9.95
537-95AB
Heat Sinks QUARTER BRICK HORIZ.
Wakefield
1: $6.20
15-24-4449
Headers & Wire Housings 4P MALE VERT HDR
Molex
1: $0.83
518-95AB
Heat Sinks HALF BRICK VERT FIN
Wakefield
1: $4.95
AD0524LB-G70(T)-LF
Blowers 50X10 24VDC
ADDA
1: $17.49

000000001