Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
567-271-AB
Manufacturer Part #:

271-AB

Manufacturer:

Description: Heat Sinks TO-220 TOP MNT BLK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: SMD/SMT
Heatsink Material: Aluminum
Fin Style: Folded
Thermal Resistance: 5.1 C/W
Length: 44.45 mm
Width: 9.53 mm
Height: 36.25 mm
Designed for: TO-220
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,843 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1843 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.39
  10: $0.32
  100: $0.29
  500: $0.27
  1,000: $0.236
  2,000: $0.204

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA171AIDBVT
Operational Amplifiers - Op Amps 36V,Low Power,RRO ...
Texas Instruments
1: $1.11
H11L1M
Logic Output Optocouplers Optocoupler LC Schmitt T ...
Fairchild Semiconductor
1: $0.98
0251.125MXL
Fuses 125V .125A
Littelfuse
1: $0.60
240-118ABEH-22
Heat Sinks TO-220 LABOR SAVING
Wakefield
1: $0.70
640456-6
Headers & Wire Housings FRICTION LCK HDR 6P Straig ...
TE Connectivity / AMP
1: $0.29
0501020.WR
Fuses 32V 20A 1206 High Current 1206
Littelfuse
1: $0.80
WSL25125L000FEB
Current Sense Resistors - SMD 1watt .005ohms 1%
Vishay/Dale
1: $1.92
IHLP6767GZER5R6M01
Fixed Inductors 5.6uH 20% upto 2MHz
Vishay/Dale
1: $6.10
270-AB
Heat Sinks TO-220 VERT/HORZ BLK
Wakefield
1: $0.32
274-2AB
Heat Sinks TO-220 LOW PROFILE
Wakefield
1: $0.25
FA-T220-64E
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Ohmite
1: $2.60
WSL25124L000FEB
Current Sense Resistors - SMD 1watt .004ohms 1%
Vishay/Dale
1: $2.00
DME4S33K-F
Film Capacitors DME 400V.033
Cornell Dubilier
1: $0.72
CW02B10R00JE12
Wirewound Resistors - Through Hole 3watts 10ohms 5 ...
Vishay/Dale
1: $0.91
PMP5201Y,115
Transistors Bipolar - BJT MATCHED PAIR
NXP Semiconductors
1: $0.39
T7RYB201KT20
Trimmer Resistors - Through Hole 1/4" ROUND 201
Vishay/Sfernice
1: $2.90
1912210
Pluggable Terminal Blocks MSTB 2.5 HC/ 5-STF-5.08
Phoenix Contact
1: $4.89
MBR30H60CTG
Diodes - General Purpose, Power, Switching 30A/60V ...
ON Semiconductor
1: $1.25
272-AB
Heat Sinks TO-220 DUAL MNT HORZ
Wakefield
1: $0.45
235-85AB
Heat Sinks TO-220 CLIP-ON BLK
Wakefield
1: $0.64

000000001