Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
567-217-36CT6
Manufacturer Part #:

217-36CT6

Manufacturer:

Description:
Heat Sinks DPAK SMT TIN PLATED
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: Heat Sinks
RoHS: No
Brand: Wakefield
Product: Heat Sinks
Mounting Style: SMD/SMT
Heatsink Material: Copper
Fin Style: Folded
Thermal Resistance: 16 C/W
Length: 15.24 mm
Width: 18.8 mm
Height: 9.91 mm
Designed for: D2Pak, TO-220, SOT-223, SOL-20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,944,786
RK73H1JTTD1001F Thick Film Resistors - SMD 1,196,929
STTH2R06A Rectifiers 7,848
0477002.MXEP Fuses with Leads (Through Hole) 1,529
RK73H1JTTD1002F Thick Film Resistors - SMD 1,466,619
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,650,150
573100D00000G Heat Sinks 5,763
MMBT5551 Bipolar Transistors - BJT 45,343
1.5KE550CA TVS Diodes - Transient Voltage Suppressors 2,135
LY L29K-H1K2-26-Z Standard LEDs - SMD 24,624
Real Time Availability
Stock:
1,969 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1969 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  10: $0.403
  25: $0.383
  50: $0.374
  100: $0.368
  250: $0.343
  500: $0.323
  1,000: $0.293
  5,000: $0.282

To add to a project, please Log In.

000000001