Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
567-175-6-220P
Manufacturer Part #:

175-6-220P

Manufacturer:

Description: Thermal Interface Products TO-220 .006" KAPTON
Silverlight Page 2,157, Mouser Enhanced Catalog
PDF Page 2,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermally Conductive Insulator
Material: Kapton, Reinforced
Length: 0.71 in
Width: 0.5 in
Thickness: 0.006 in
Breakdown Voltage: 6 kV
Color: Gray
Package / Case: TO-220
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,089 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.57
  10: $0.522
  100: $0.49
  500: $0.44
  1,000: $0.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317AT/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.21
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
6380BG
Heat Sinks TO220/218 W/SOLDER PINS
Aavid Thermalloy
1: $4.18
3049
Screws & Fasteners SHOULDER WASHER # 4 Nylon 6/6 B ...
Keystone Electronics
1: $0.10
1896
Standoffs & Spacers HEX .187X.875 ALUM
Keystone Electronics
1: $0.60
3296W-1-503LF
Trimmer Resistors - Through Hole 3/8" 50Kohms Seal ...
Bourns
1: $2.50
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
KLDX-0202-AC
DC Power Connectors 2mm PCB JACK CRIMPED CRIMPED L ...
Kycon
1: $0.75
7447462101
Fixed Inductors 800mA 650mOhms 100uH 10%
Wurth Electronics
1: $1.27
BZX79-C22,133
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.13
IRL510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $1.22
UVZ1A101MDD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.17
SB240S-E3/54
Schottky Diodes & Rectifiers 40 Volt 2.0 Amp 50 Am ...
Vishay Semiconductors
1: $0.25
CMF5510K000FKEK
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.11
RN60D1001FB14
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.11
39912000000
Fuses 65V TL IP 2A
Littelfuse
1: $0.35
BZX79-C18,133
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.13
7100-SS
Screws & Fasteners 5/16 LNGTH 3/8 DIA WSHR FACE TH ...
RAF Electronic Hardware
1: $1.64
108-1MS1T2B4M6QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.75
MKT1818510064
Film Capacitors 1uF 63V 5%
Vishay/Roederstein
1: $1.44

000000001