|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
567-173-9-240P
Manufacturer Part #:

173-9-240P

Manufacturer:

Description:
Thermal Interface Products TO-220 .009" GRAY
Mouser Online Catalog Page 2,158, Mouser Online Catalog
PDF Page 2,158, PDF Catalog Page
173-9-240P Datasheet 173-9-240P Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Wakefield
Type: Thermally Conductive Insulator
Length: 0.75 in
Width: 0.5 in
Thickness: 0.009 in
Series: 173-9
Breakdown Voltage: 5 kV
Color: Gray
Packaging: Bulk
Tensile Strength: 100 psi
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
126-2 Thermal Interface Products 466
LM7805CT Linear Voltage Regulators 14,186
7721-7PPSG Screws & Fasteners 18,804
531202B02500G Heat Sinks 2,148
8712 Standoffs & Spacers 2,479
CRCW12061K00FKEA Thick Film Resistors - SMD 158,529
3049 Screws & Fasteners 92,721
1825CC104KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,925
IXFP130N10T2 MOSFET 204
Real Time Availability
Stock:
1,199 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.61
10:
$0.585
25:
$0.555
50:
$0.542
100:
$0.534
250:
$0.498
500:
$0.468
$0.425
$0.41

To add to a project, please Log In.

100300003