Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
567-173-7-220P
Manufacturer Part #:

173-7-220P

Manufacturer:

Description: Thermal Interface Products TO-220 .007" GRAY
Silverlight Page 2,157, Mouser Enhanced Catalog
PDF Page 2,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermally Conductive Insulator
Length: 0.71 in
Width: 0.5 in
Thickness: 0.007 in
Breakdown Voltage: 4 kV
Color: Gray
Package / Case: TO-220
Tensile Strength: 100 psi
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,536 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.51
  10: $0.424
  100: $0.346
  500: $0.312
  1,000: $0.28
  2,000: $0.265

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STP80PF55
MOSFET P-Ch 55 Volt 80 Amp
STMicroelectronics
1: $2.98
C1206C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.19
G6K-2P-DC12
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
175-6-310P
Thermal Interface Products TO-3 .006" KAPTON
Wakefield
1: $0.78
7721-7PPSG
Screws & Fasteners INSUL SHOULDER WASHR TO-220
Aavid Thermalloy
1: $0.32
120-2
Chemicals SILICON GREASE 2oz.
Wakefield
1: $9.92
529802B02500G
Heat Sinks TO-220 VERT 3.7 TR
Aavid Thermalloy
1: $1.41
3049
Screws & Fasteners SHOULDER WASHER # 4 Nylon 6/6 B ...
Keystone Electronics
1: $0.10
110-93-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.47
MMBTA06
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.19
22-11-2032
Headers & Wire Housings VERT PCB HDR 3P GOLD FRICT ...
Molex
1: $0.74
4672
Mounting Hardware MICA INSUL TO-220
Keystone Electronics
1: $0.10
WP7113GD
Standard LEDs - Through Hole GREEN DIFFUSED
Kingbright
1: $0.09
T491A106M010AT
Tantalum Capacitors - Solid SMD 10V 10uF 20% "A"
Kemet
1: $0.38
508103000
Switch Accessories RED PUSHBUTTON CAP
C&K Components
1: $0.92
292-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 1%
Xicon
5000: $0.00
290-1.0K-RC
Thick Film Resistors - SMD 1/8WATT 1.0KOHMS 1%
Xicon
5000: $0.01
RN100K1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.24
292-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1.0KOHMS 1%
Xicon
5000: $0.00
MBR10100G
Schottky Diodes & Rectifiers 10A 100V
ON Semiconductor
1: $1.13

000000001