Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
567-126-2
Manufacturer Part #:

126-2

Manufacturer:

Description: Chemicals NON-SILICONE 2oz THERMAL COMPOUND
Silverlight Page 2,157, Mouser Enhanced Catalog
PDF Page 2,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Adhesives
Type: Thermal Joint Compound
Size: 2 oz
Container: Jar
Description/Function: Thermal joint compound with metal oxide fillers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
73 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.74
  10: $12.70
  100: $10.99
  500: $10.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
TMS320F2808PZA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $21.85
TLC272CP
Operational Amplifiers - Op Amps Dual LiMCMOS
Texas Instruments
1: $0.55
2N6284
Transistors Darlington NPN Darlington Sw
STMicroelectronics
1: $3.46
TAP106K035SCS
Tantalum Capacitors - Solid Leaded 35V 10uF 10%
AVX
1: $1.42
ECQ-E1105KF
Film Capacitors 100DC 1.0uF 10% L/S =10mm
Panasonic Electronic Components
1: $1.64
TAP105K035SCS
Tantalum Capacitors - Solid Leaded 35V 1uF 10%
AVX
1: $0.46
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
2319-V-RC
Fixed Inductors 390uH 15% Vertical
J.W. Miller
1: $4.30
120-2
Chemicals SILICON GREASE 2oz.
Wakefield
1: $9.92
53-77-4ACG
Thermal Interface Products TO-220 THERMASIL III wi ...
Aavid Thermalloy
1: $0.62
C-002RX 32.7680K-A:PBFREE
Crystals 32.768KHz 12.5pF 20ppm -10C +60C
Epson Toyocom
1: $0.54
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
126-4
Chemicals SILICON FREE 4oz.
Wakefield
1: $21.75
TT-95
Chemicals TIP-TIN TIP TINNER
Plato
1: $9.25
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
4636
Mounting Hardware TO3 MICA INSULATOR
Keystone Electronics
1: $0.14
8615
Chemicals SUPER THERMAL GREASE 3.5g SYRINGE
MG Chemicals
1: $12.95
UPW1H470MED
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.26

155605145