Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
567-120-80
Manufacturer Part #:

120-80

Manufacturer:

Description: Chemicals SILICON GREASE 5lbs.
Silverlight Page 2,157, Mouser Enhanced Catalog
PDF Page 2,157, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: Chemicals
RoHS: RoHS Compliant Details
Product: Greases & Lubricants
Type: Silicon Grease
Size: 5 lb
Description/Function: Wakefield silicon grease, white
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $153.77
  10: $130.64
  100: $118.88
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
3FD-316
Power Transformers 16VCT@0.15A 8V@0.3A Dual Primar ...
Tamura
1: $4.36
M3207
Cable Mounting & Accessories LTCG PG-7 BLACK With ...
Heyco
1: $0.93
ES1J
Rectifiers 1.0 A Ultra Fast Recovery Rect
Fairchild Semiconductor
1: $0.54
19160-0012
Terminals CLOSED END SPLICE 14-22 AWG
Molex
1: $0.19
RRA32H3FBBNN
Rocker Switches & Paddle Switches DPST ON-OFF 10A ...
Cherry Electrical
1: $1.45
LM317DCYR
Linear Regulators - Standard 3 Term Adj. Pos.
Texas Instruments
1: $0.70
C3216X7R1C106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.42
TAJA106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.60
BYV26C-TAP
Rectifiers 1 Amp 600 Volt 30 Amp IFSM
Vishay Semiconductors
1: $0.27
PT10LH01-202A2020
Trimmer Resistors - Through Hole 2Kohms 10mm Rnd S ...
Piher
1: $0.46
5520250-3
Ethernet & Telecom Connectors 6/6 SIDE ENTRY
TE Connectivity / AMP
1: $1.43
154-2442-E
USB Connectors B TYPE 4P WHITE
Kobiconn
1: $0.85
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
LT1013CD
Operational Amplifiers - Op Amps Dual Prec Lo-Pwr ...
Texas Instruments
1: $2.34
MF1/4DCT52R3303F
Metal Film Resistors - Through Hole 1/4W 330K ohm ...
KOA Speer
1: $0.06
MF1/4DC1602F
Metal Film Resistors - Through Hole 16K 1% 100PPM
KOA Speer
1: $0.06
120-5
Chemicals SILICON GREASE 5oz.
Wakefield
1: $23.98
RCBS1900713BK1
Racks & Rack Cabinets 9"H x 13"D BLACK Desktop Cas ...
Hammond Manufacturing
1: $118.47

155605145