|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
567-120-8
Manufacturer Part #:

120-8

Manufacturer:

Description:
Chemicals SILICON GREASE 8oz.
Mouser Online Catalog Page 2,158, Mouser Online Catalog
PDF Page 2,158, PDF Catalog Page
120-8 Datasheet 120-8 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: Chemicals
RoHS: RoHS Compliant Details
Brand: Wakefield
Product: Adhesives
Type: Silicone Compound
Size: 8 oz
Container: Jar
Description/Function: Fills air gap between surfaces
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3076EASD+ RS-422/RS-485 Interface IC 368
ZPSA20-5 Switching Power Supplies 110
120-5 Chemicals 282
8712 Standoffs & Spacers 2,493
S335T Toggle Switches 247
EEU-FC1H101 Aluminum Electrolytic Capacitors - Leaded 3,691
120-2 Chemicals 122
MAX4128ESA+ Operational Amplifiers - Op Amps 213
FQA28N15 MOSFET 1,241
Real Time Availability
Stock:
232 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.11
10:
$24.60
25:
$23.04
50:
$21.51
100:
$20.74

To add to a project, please Log In.

103473579 127732640 155605145 176235496 170220770 118629983