|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
567-120-5
Manufacturer Part #:

120-5

Manufacturer:

Description:
Chemicals SILICON GREASE 5oz.
Mouser Online Catalog Page 2,158, Mouser Online Catalog
PDF Page 2,158, PDF Catalog Page
120-5 Datasheet 120-5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wakefield
Product Category: Chemicals
RoHS: RoHS Compliant Details
Brand: Wakefield
Product: Adhesives
Type: Silicone Compound
Size: 5 oz
Container: Plastic Tube
Description/Function: Fills air gap between surfaces
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-292303-6 USB Connectors 1,043
A000067 Development Boards & Kits - AVR 848
BOXSTCK1A32WFC Embedded Box Computers 55
SP000063855 Fiber Optic Transmitters, Receivers, Transceivers 2,406
U-MULTILINK-FX Programmers - Processor Based 61
NC3FD-LX XLR Connectors 1,716
SR305C105KAR Multilayer Ceramic Capacitors MLCC - Leaded 10,451
120-8 Chemicals 232
MJ21193G Bipolar Transistors - BJT 628
RS01A2R500FE12 Wirewound Resistors - Through Hole 345
Real Time Availability
Stock:
282 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.09
10:
$18.97
25:
$17.85
50:
$16.74
100:
$15.61
250:
$14.50
500:
$14.23

To add to a project, please Log In.

118629983 170220770 103473579 127732640 176235496 155605145