Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
557-7992-004
Manufacturer Part #:

7992-004

Manufacturer:

Description: Hand Tools HEAT BLOWER/DEFLECT
Silverlight Page 2,892, Mouser Enhanced Catalog
PDF Page 2,892, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wahl
Product Category: Hand Tools
RoHS: Not Applicable
Product: Heat Guns
Description/Function: Pro Heat blower and deflector tip
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.69
  5: $10.23
  10: $9.90
  25: $9.26
  50: $8.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS179-92LF
RF Switch ICs 802.11b/g IL .3dB IP3=+43dBm typ.
Skyworks Solutions, Inc.
1: $0.52
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
ATMEGA328-AU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.77
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.50
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.29
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
MAX3232IPWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.02
L5973AD
DC/DC Switching Regulators 1.235 to 35V Step-Dn
STMicroelectronics
1: $3.08
LQW15AN1N5B00D
Fixed Inductors 1.5 NH +-.1NH
Murata Electronics
1: $0.29
ECQ-V1H334JL
Film Capacitors .33uF 50V 5%
Panasonic Electronic Components
1: $0.38
WSA350
Soldering Workstation Equipment Weller Smke Absorb ...
Weller
1: $70.00
TAJD227M010RNJ
Tantalum Capacitors - Solid SMD 10volts 220uF 20%
AVX
1: $1.20
SN74HCT373N
Latches Tri-St Octal D-Type
Texas Instruments
1: $0.29
ATAVR128RFA1-EK1
Zigbee / 802.15.4 Development Tools ATmega128RFA1 ...
Atmel
1: $105.61
LMV358IPT
Operational Amplifiers - Op Amps Dual Rail-to-Rail ...
STMicroelectronics
1: $0.50
74HCT373N,652
Latches OCTAL D LATCH 3STATE
NXP Semiconductors
1: $0.94
CGA3E2X7R1H473K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
LQG15HS1N1S02D
Fixed Inductors 0402 1.1nH +/-0.3nH 300mA 100MHz
Murata Electronics
1: $0.10
CGJ3E2X7R0J105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.14
7992-001
Soldering Irons 2 MM CHISEL TIP
Wahl
1: $10.69

199936611 195415359 185009833