|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
557-7535-100
Manufacturer Part #:

7535-100

Manufacturer:

Description:
Soldering Irons TIP REG HI-E
Mouser Online Catalog Page 2,933, Mouser Online Catalog
PDF Page 2,933, PDF Catalog Page
7535-100 Datasheet 7535-100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wahl
Product Category: Soldering Irons
RoHS: Not Applicable
Brand: Wahl
Product: Soldering Tips
Type: Blade
Maximum Temperature: + 482 C
Tip Size: 5/32 in
Description/Function: High efficiency regular tip
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
35RAPC4BH3 Phone Connectors 11,088
ATTINY45-20SU 8-bit Microcontrollers - MCU 3,437
TMP36GT9Z Board Mount Temperature Sensors 4,415
MJL21194G Bipolar Transistors - BJT 2,383
LM2937IMP-5.0/NOPB LDO Voltage Regulators 9,069
7535 Soldering Irons 10
7566-100 Soldering Irons 7
7904 Soldering Irons 3
7579-100 Soldering Irons 8
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.06
5:
$6.71

To add to a project, please Log In.

146456864 176235496 195415359 170220770 135447173 199936611 103473579 127732640 185009833