Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
950-IMCU7200EVB
Manufacturer Part #:

iMCU7200EVB

Manufacturer:

Description:
Development Boards & Kits - ARM Evaluation Board for W7200
Mouser Online Catalog Page 40, Mouser Online Catalog
PDF Page 40, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIZnet
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: W7200
Core: ARM Cortex M3
Interface Type: UART, USB
Operating Supply Voltage: 5 V
Brand: WIZnet
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $60.00

To add to a project, please Log In.


191450995 153566726 102732996 197847692 147914401 192564755