Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
950-IMCU7100EVB
Manufacturer Part #:

iMCU7100EVB

Manufacturer:

Description:
Development Boards & Kits - 8051 EVALUATION BOARD FOR W7100/W7100A
Mouser Online Catalog Page 40, Mouser Online Catalog
PDF Page 40, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIZnet
Product Category: Development Boards & Kits - 8051
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: W7100A
Core: 8051
Interface Type: Serial
Operating Supply Voltage: 5 V
Brand: WIZnet
Data Bus Width: 8 bit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.40

To add to a project, please Log In.


153566726 147914401 192564755 197847692