Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
950-IMCU7100DEBUGGER
Manufacturer Part #:

iMCU7100Debugger

Manufacturer:

Description:
Other Hardware Debuggers DEBUGGER FOR W7100/W7100A
Mouser Online Catalog Page 40, Mouser Online Catalog
PDF Page 40, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIZnet
Product Category: Other Hardware Debuggers
RoHS: RoHS Compliant Details
Product: W7100/W7100A Debuggers
Tool Is For Evaluation Of: iMCU7100
For Use With: iMCU7100EVB, Keil uVision2, Keil uVision3
Core: 8051
Interface Type: USB
Operating Supply Voltage: 3.3 V
Brand: WIZnet
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TCS3200D-TR Light To Frequency & Light To Voltage 36,649
TMK325B7226MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,879
UMK325BJ106KM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 106,659
SIRA00DP-T1-GE3 MOSFET 7,357
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 386,259
598-8410-207CF Standard LEDs - SMD 67,237
51281-1294 FFC & FPC Connectors 8,912
61499-1 Terminals 31,522
V5.5MLA0603H Varistors 29,535
ADS8555SPM Analog to Digital Converters - ADC 347
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.40

To add to a project, please Log In.


153566726 192564755 197847692 147914401