|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
950-WIZFI630-EVB
Manufacturer Part #:

WizFi630-EVB

Manufacturer:

Description:
WiFi / 802.11 Development Tools Evaluation Board for WizFi630
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIZnet
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: WizFi630
Protocol Supported: 802.11 b/g/n
Frequency: 2.4 GHz
Operating Supply Voltage: 3.3 V
Brand: WIZnet
Interface Type: UART
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USBFTVC2G USB Connectors 246
BB-BBLK-000 Development Boards & Kits - ARM 1,223
RPBAG-R Wall Mount AC Adapters 18,035
DV244005 Emulators / Simulators 38
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 199,012
761K DC Power Connectors 7,510
L712A DC Power Connectors 8,216
PSAA20R-120-R Wall Mount AC Adapters 1,788
EK-TM4C123GXL Development Boards & Kits - ARM 1,725
67910-5700 PCI Express / PCI Connectors 3,091
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 10 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $100.00

To add to a project, please Log In.


134188786 153566726