Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
950-WIZFI210
Manufacturer Part #:

WizFi210

Manufacturer:

Description: WiFi / 802.11 Modules 802.11B WIFI MOD LOW POWER
Mouser Online Catalog Page 41, Mouser Online Catalog
PDF Page 41, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIZnet
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g/n
Frequency Band: 2.4 GHz
Data Rate: 11 Mbps
Interface Type: I2C, SPI, UART
Transmit Power - Max: 8 dBm
Operating Supply Voltage: 3.3 V
Supply Current Transmitting: 135 mA
Supply Current Receiving: 125 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: WIZnet
Dimensions: 32 mm x 23.5 mm x 3 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: CCK, DSSS
Security: WEP, WPA, WPA2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.25
  50: $32.79
  100: $31.88
  250: $31.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EFM32ZG210F32-QFN32
ARM Microcontrollers - MCU 32KB Flash 4KB RAM
Silicon Labs
1: $1.35
EA DOGS102W-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $37.50
SG3524N
Switching Controllers Regulating Pulse Width Modul ...
Texas Instruments
1: $1.08
STM32F407VGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $15.99
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $217.50
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.18
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.88
SN65HVD11DR
RS-485 Interface IC 3.3V Differential Transceivers
Texas Instruments
1: $3.25
ISO7241CDW
Isolator Interface IC Quad Ch 3/1 25Mbps Dig Iso
Texas Instruments
1: $5.54
DP83848IVV/NOPB
Ethernet ICs PHYTER Industrial Temp SGL Port
Texas Instruments
1: $5.54
WF121-A
WiFi / 802.11 Modules 802.11 b/g/n TCP/IP Module w ...
Bluegiga Technologies
1: $30.00
LIS3DSHTR
Accelerometers MEMS 3-Axis Nano 1.71 to 3.6V 1.6kH ...
STMicroelectronics
1: $2.92
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
SN65HVD235D
CAN Interface IC Standby Mode Auto Loop-back
Texas Instruments
1: $3.02
LL101C-GS08
Schottky Diodes & Rectifiers 1mA 40 Volt
Vishay Semiconductors
1: $0.07
SiT8103AI-83-33E-50.00000X
Standard Clock Oscillators 50MHz 3.3Volt -40C +85C ...
SiTime
1: $1.80
W5I-BO-07
Antennas WIFI INTERNAL ANT FOR WIFI MOD/130MM
WIZnet
1: $3.33
M74VHC1G125DFT1G
Buffers & Line Drivers 2-5.5V Single 3 St. Non-Inv ...
ON Semiconductor
1: $0.35
WizFi210-EVB
WiFi / 802.11 Development Tools EVALUATION BOARD F ...
WIZnet
1: $59.40

153566726 104760274