|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
950-WIZ630WI-EVB
Manufacturer Part #:

WIZ630wi-EVB

Manufacturer:

Description:
WiFi / 802.11 Development Tools Evaluation Board for WIZ630wi
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIZnet
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: WIZ630
Protocol Supported: 802.11 n
Frequency: 2.4 GHz
Brand: WIZnet
Interface Type: RS-232
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

WIZnet

Manufacturer Part #:
Description:
WiFi / 802.11 Development Tools Evaluation Board for WizFi630
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Compare With Current Part


000000001