Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
950-WIZ145SR
Manufacturer Part #:

WIZ145SR

Manufacturer:

Description: Interface Modules PIN HDR TYPE SERIAL-ENET MOD
Lifecycle: New At Mouser
Silverlight Page 41, Mouser Enhanced Catalog
PDF Page 41, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIZnet
RoHS: RoHS Compliant Details
Product: Serial to Ethernet
Number of Channels / Ports: 1
Data Rate: 115.2 kbps, 10 Mbps, 100 Mbps
Interface Type: TTL
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Dimensions: 48.26 mm x 61.4 mm x 24.7 mm
Minimum Operating Temperature: 0 C
Operating Supply Current: 250 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
94 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.86
  50: $61.11
  100: $59.46
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VJ0603D121KXBAJ
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.46
VJ0603D3R0BXPAJ
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.32
VJ0603D471KXXAJ
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.55
MEE1S0503SC
DC/DC Converters 1W 5Vin 3.3Vout 303mA SIP
Murata Power Solutions
1: $6.77
VJ0603D221KXAAJ
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.53
MSP430F5438AIPZ
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi ...
Texas Instruments
1: $11.36
ATTINY45V-10SU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $2.20
WIZ820io
Ethernet Modules W5200 & MAG JACK ioPLATFORM MODUL ...
WIZnet
1: $22.39
39502-1002
Pluggable Terminal Blocks 3.5MM HOR PCB HDR 2 CIRC ...
Molex
1: $0.63
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
923655-08
Test Clips 8P SOIC SMT NRW GLD
3M Electronic Specialty
1: $19.87
TCJB107M006R0070
Tantalum Capacitors - Polymer SMD 6.3volt 100uF 20 ...
AVX
1: $1.24
1725698
Fixed Terminal Blocks 6P 2.54mm 90DEG
Phoenix Contact
1: $3.64
SI4888DY-T1-E3
MOSFET 30V 16A 3.5W
Vishay/Siliconix
1: $4.10
DR127-101-R
Fixed Inductors 100uH 3.64A 0.163ohms
Coiltronics / Cooper Bussmann
1: $1.99
NFM21CC102R1H3D
EMI/RFI Suppressors & Ferrites 1000pF 50V 1A
Murata Electronics
1: $0.46
71600-010LF
Headers & Wire Housings .100" RECEPT. 2X5P
FCI
1: $0.91
1725685
Fixed Terminal Blocks 5P 2.54mm 90DEG
Phoenix Contact
1: $3.02
STM32F103C8T6
ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20 ...
STMicroelectronics
1: $5.71
WIZ145SR-EVB
Interface Development Tools EVALUATION BOARD FOR W ...
WIZnet
1: $99.00

000000001