|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
950-WIZ108SR
Manufacturer Part #:

WIZ108SR

Manufacturer:

Description:
Interface Modules CMPCT SZ PIN HDR TYP RS422/485-ENET MOD
Mouser Online Catalog Page 39, Mouser Online Catalog
PDF Page 39, PDF Catalog Page
WIZ108SR Datasheet WIZ108SR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIZnet
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Converters
Type: RS-422, RS-485 to Ethernet
Number of Channels / Ports: 1 Port
Maximum Data Rate: 100 Mbit/s
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Brand: WIZnet
Dimensions: 48 mm x 30 mm x 18 mm
Interface Type: Ethernet, RS-422, RS-485
Minimum Operating Temperature: 0 C
Operating Supply Current: 250 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 18,245
WIZ110SR Ethernet Modules 115
MXR-8P-8P(71) Circular Push Pull Connectors 176
WIZ145SR Interface Modules 60
1301.9307 Pushbutton Switches 231
MEU1S0503ZC Isolated DC/DC Converters 99
FC4508-440-SS Standoffs & Spacers 79
Real Time Availability
Stock:
339 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.58
50:
$24.49
100:
$23.80
250:
$23.16

To add to a project, please Log In.

179057870 153566726 192564755