|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
950-W7500
Manufacturer Part #:

W7500

Manufacturer:

Description:
ARM Microcontrollers - MCU TCP/IP MAC 128KB Flash 16KB SRAM
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: WIZnet
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 128 kB
Data RAM Size: 16 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Brand: WIZnet
Data RAM Type: SRAM
Data ROM Size: 6 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 8 Channel
Number of I/Os: 53 I/O
Number of PWM Channels: 8 Channel
Number of Timers/Counters: 4 x 16 bit/32 bit
Operating Temperature Range: - 40 C to + 85 C
Product: MCU
Program Memory Type: Flash
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 250 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.67
  25: $4.73
  100: $4.25
  250: $3.78
  500: $3.40
  1,000: $2.65
  2,000: $2.60
  5,000: Quote
 

To add to a project, please Log In.


148275294 165525634 147914401 173199303 152339528 171773735 171515240 197847692